Reference Only
B65813J0250A041
Ferrite Cores & Accessories RM10 N41 250 '+3% -3% Sold as set
Datasheet
B65813J0250A041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM10 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | RM Core | |
| Core Size | RM 10 | |
| Inductance | 250 nH | |
| Tolerance | 3 % | |
| Core Material | N41 | |
| Packaging | Each | |
| Inside Diameter | 5.4 mm | |
| Inside Length | 12.6 mm | |
| Inside Width | 12.4 mm | |
| Outside Diameter | 21.2 mm | |
| Outside Length | 28.5 mm | |
| Outside Width | 18.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65813J250A41 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $2,000.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories Clamp RM10

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Sign in to add projects and notes