Reference Only

B65812N1008D001

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Manufacturer:

Mfr Part:
B65812N1008D1

TTI Part:
B65812N1008D001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM8
ProductHardware & Accessories
TypeUngapped
CoreRM Core
Core SizeRM 8
Number of Pins8 Pin
Termination StylePin
PackagingEach
Maximum DC Resistance47 uOhms
Outside Height11.55 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65812N1008D1

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC85049019
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.711$284.40
$0.577$1,154.00
Need more?

Associated Parts

B65811D0250A048 TDK
Ferrite Cores & Accessories RM8 N48 250 +3%-3% Sold as set
B65811J0250J041 TDK
Ferrite Cores & Accessories RM8 N41 250 +5%-5% Sold as set
B65811J1600K041 TDK
Ferrite Cores & Accessories RM8N41 1600 +10%-10% Sold as set

My Notes

Sign into see notes.