Reference Only
B65812N1005D001
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Datasheet
B65812N1005D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Number of Pins | 5 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Maximum DC Resistance | 47 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65812N1005D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $372.00 | |
| $0.89 | $1,780.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM8 N48 250 +3%-3% Sold as set

Ferrite Cores & Accessories RM8 N41 250 +5%-5% Sold as set

Ferrite Cores & Accessories RM8N41 1600 +10%-10% Sold as set
Sign in to add projects and notes