Reference Only
B65812C1512T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
Datasheet
B65812C1512T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Maximum DC Resistance | 47 uOhms | |
| Outside Height | 10.6 mm | |
| Outside Length | 23.5 mm | |
| Outside Width | 23.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65812C1512T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $364.00 |
Need more?
Sign in to add projects and notes