Reference Only
B65812A2203X000
Ferrite Cores & Accessories CLAMP RM 8 E KL ERDF
Datasheet
B65812A2203X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Hardware & Accessories | |
| Type | Clamp | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Accessory Type | Clamp with Ground Terminal | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65812A2203X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $138.40 | |
| $0.149 | $238.40 | |
| $0.138 | $662.40 | |
| $0.137 | $1,096.00 | |
| $0.135 | $1,620.00 | |
| $0.133 | $2,553.60 | |
| $0.132 | $5,068.80 |
Need more?
Sign in to add projects and notes