Reference Only
B65811F0400A048
Ferrite Cores & Accessories RM8 N48 400 +3%-3% 2 piece set Sold as set
Datasheet
B65811F0400A048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | RM Core | |
| Core Size | RM 8 | |
| Inductance | 400 nH | |
| Tolerance | 3 % | |
| Core Material | N48 | |
| Packaging | Box | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811F400A48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.68 | $2,944.00 | |
| $3.30 | $7,920.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630
Sign in to add projects and notes