Reference Only
B65808N1006D001
Ferrite Cores & Accessories COIL FORMER RM 6 6/1
Datasheet
B65808N1006D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Number of Pins | 6 Pin | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Diameter | 7.45 mm | |
| Inside Height | 7.85 mm | |
| Maximum DC Resistance | 69 uOhms | |
| Outside Diameter | 12.3 mm | |
| Outside Height | 8.65 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65808N1006D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.705 | $705.00 | |
| $0.602 | $3,010.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM6/I-T38 '+40%-30% Sold as set

Ferrite Cores & Accessories RM6 N48 400 +3%-3% Sold as set

Ferrite Cores & Accessories RM6 N48 250 +3%-3% Sold as set
Sign in to add projects and notes