Reference Only
B65808J2204X000
Ferrite Cores & Accessories CLM-RM6 2 PCS REQUIRED
Datasheet
B65808J2204X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Packaging | Each | |
| Inside Length | 9.5 mm | |
| Outside Length | 10.9 mm | |
| Outside Width | 2.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65808J2204X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.113 | $113.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM6/I-T38 '+40%-30% Sold as set

Ferrite Cores & Accessories ELP32/6/20 N87OL

Ferrite Cores & Accessories RM6 N48 400 +3%-3% Sold as set

Ferrite Cores & Accessories RM6 N48 250 +3%-3% Sold as set
Sign in to add projects and notes