Reference Only
B65808B2203X
Ferrite Cores & Accessories CLAMP-RM6
Datasheet
B65808B2203X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM6 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Accessory Type | Clamp with Ground Terminal | |
| Packaging | Bulk | |
| Inside Length | 9.5 mm | |
| Outside Length | 10.9 mm | |
| Outside Width | 2.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65808B2203X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85049019 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $13.70 | |
| $0.114 | $57.00 | |
| $0.102 | $102.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM6/I-T38 '+40%-30% Sold as set

Ferrite Cores & Accessories RM6 N48 250 +3%-3% Sold as set

Ferrite Cores & Accessories RM6 N48 400 +3%-3% Sold as set
Sign in to add projects and notes