Reference Only
B65807N0250A048
Ferrite Cores & Accessories RM6 N48 250 +3%-3% Sold as set
Datasheet
B65807N0250A048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM6 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Inductance | 250 nH | |
| Tolerance | 3 % | |
| Core Material | N48 | |
| Packaging | Each | |
| Inductance - nH | 250 nH | |
| Inductance - pH | 250000 pH | |
| Outside Length | 17.9 mm | |
| Outside Width | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65807N250A48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $3,680.00 | |
| $1.68 | $10,080.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories CLM-RM6 2 PCS REQUIRED

Ferrite Cores & Accessories ADJUSTER POCAN B3235

Ferrite Cores & Accessories CLAMP-RM6

Ferrite Cores & Accessories ADJ-P18/11-F1-K1

Ferrite Cores & Accessories COIL FORMER RM 6 6/1
Sign in to add projects and notes