
B65806N1106D001
Ferrite Cores & Accessories COIL FORMER RM5 SUMIKON PM9630
Datasheet
B65806N1106D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM5 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Accessory Type | Coil Former with Solder Pins | |
| Number of Pins | 6 Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Inside Diameter | 9.95 mm | |
| Inside Length | 6.15 mm | |
| Outside Diameter | 10.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65806N1106D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $2,140.00 | |
| $1.06 | $6,360.00 |
Need more?
Sign in to add projects and notes