Reference Only

B65806J2204X000

Ferrite Cores & Accessories CLM-RM5 2 PCS REQUIRED

Manufacturer:

Mfr Part:
B65806J2204X000

TTI Part:
B65806J2204X000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM5
ProductHardware & Accessories
TypeUngapped
CoreRM Core
Core SizeRM 5
PackagingKit
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65806J2204X

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.116$464.00
$0.115$1,380.00
Need more?

Associated Parts

B65805J0000Y038 TDK
Ferrite Cores & Accessories RM5/I-T38 +40%-30% Sold as set
B65805N0250A048 TDK
Ferrite Cores & Accessories RM5 N48 250 +3%-3% Sold as set
Sign in to add projects and notes