Reference Only

B65805J0160A087

Ferrite Cores & Accessories RM5 N87 160 +3%-3% Sold as set

Manufacturer:

Mfr Part:
B65805J0160A087

TTI Part:
B65805J0160A087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM5
ProductFerrite Cores
TypeGapped
CoreRM Core
Core SizeRM 5
Inductance160 nH
Tolerance3 %
Core MaterialN87
PackagingKit
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65805J160A87

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.18$2,360.00
$1.12$5,600.00
Need more?

My Notes

Sign into see notes.