Reference Only
B65804P2204X000
Ferrite Cores & Accessories Clamp RM4lp without ground terminal
Datasheet
B65804P2204X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM4 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | RM Core | |
| Core Size | RM 4 | |
| Packaging | Bulk | |
| Outside Length | 6.6 mm | |
| Outside Width | 2.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65804P2204X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $7.70 | |
| $0.149 | $14.90 | |
| $0.144 | $36.00 | |
| $0.139 | $69.50 | |
| $0.13 | $130.00 | |
| $0.129 | $232.20 |
Need more?
Associated Parts

Ferrite Cores & Accessories RM4 T385000 +40%-30% Sold as set

Ferrite Cores & Accessories COIL FORMER Laperos C 130
Sign in to add projects and notes