Reference Only

B65803P0160J087

Ferrite Cores & Accessories RM4 N87 160 +5% -5% Sold as set

Manufacturer:

Mfr Part:
B65803P0160J087

TTI Part:
B65803P0160J087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4/LP
ProductFerrite Cores
TypeGapped
CoreRM LP Core
Core SizeRM 4
Inductance160 nH
Tolerance5 %
Core MaterialN87
PackagingEach
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803P160J87

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.41$2,256.00
$1.39$6,672.00
Need more?
Sign in to add projects and notes