Reference Only

B65803P0000Y038

Ferrite Cores & Accessories RM4 T385000 +40%-30% Sold as set

Manufacturer:

Mfr Part:
B65803P0000Y038

TTI Part:
B65803P0000Y038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesRM4/LP
ProductFerrite Cores
TypeUngapped
CoreRM LP Core
Core SizeRM 4
Inductance5 uH
Tolerance- 30 %, + 40 %
Core MaterialT38
PackagingEach
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65803PY38

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8548000000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.47$2,352.00
$1.41$5,640.00
Need more?

Associated Parts

B65804P2204X000 TDK
Ferrite Cores & Accessories Clamp RM4lp without ground terminal

My Notes

Sign into see notes.