Reference Only
B65705B0003X000
Ferrite Cores & Accessories MOUNTING ASSY P30X19
Datasheet
B65705B0003X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P30/19 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | P 30 x 19 | |
| Accessory Type | Yoke, Terminal Carrier | |
| Number of Pins | 8 Pin | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Outside Height | 22.8 mm | |
| Outside Length | 33.5 mm | |
| Outside Width | 33.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65705B3X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909646 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.40 | $2,368.00 | |
| $7.31 | $4,678.40 | |
| $6.82 | $10,912.00 | |
| $6.75 | $21,600.00 | |
| $6.69 | $42,816.00 |
Need more?
Sign in to add projects and notes