Reference Only
B65679E0002X022
Ferrite Cores & Accessories ADJ-P26/16-E2-X22
Datasheet
B65679E2X22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Hardware & Accessories | |
| Type | Adjusting Screw | |
| Core | RM Core | |
| Core Size | RM 26 x 16 | |
| Accessory Type | Black Tube Core | |
| Core Material | N22 | |
| Termination Style | Screw | |
| Packaging | Each | |
| Outside Diameter | 4.98 mm | |
| Outside Height | 14.8 mm | |
| Outside Length | 6.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65679E2X22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $1,400.00 | |
| $1.39 | $6,950.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories RM 10 N48 630 '+3%-3% Sold as set
Sign in to add projects and notes