Reference Only
B65675B0005X000
Ferrite Cores & Accessories MOUNTING ASSY P26X16
Datasheet
B65675B0005X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | P 26 x 16 | |
| Accessory Type | Yoke, Terminal Carrier | |
| Number of Pins | 8 Pin | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Kit | |
| Outside Height | 19 mm | |
| Outside Length | 28.5 mm | |
| Outside Width | 27.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65675B5X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.04 | $4,832.00 | |
| $5.74 | $13,776.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories P26/16-N48 +30%-20% Sold as set
Sign in to add projects and notes