Reference Only
B65671D0000R048
Ferrite Cores & Accessories P26/16-N48 +30%-20% Sold as set
Datasheet
B65671D0000R048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | P 26 x 16 | |
| Inductance | 4.9 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N48 | |
| Packaging | Tray | |
| Inside Diameter | 5.4 mm | |
| Inside Height | 11 mm | |
| Outside Diameter | 26 mm | |
| Outside Height | 16.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65671DR48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $1,568.00 | |
| $3.87 | $3,096.00 | |
| $3.52 | $8,448.00 | |
| $3.47 | $16,656.00 | |
| $3.43 | $32,928.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories MOUNTING ASSY P26X16
Sign in to add projects and notes