Reference Only
B65659F0001X023
Ferrite Cores & Accessories ADJ-P18/11-F1-K1
Datasheet
B65659F0001X023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P18/11 | |
| Product | Hardware & Accessories | |
| Type | Adjusting Screw | |
| Core | P Core | |
| Core Size | P 18 x 11 | |
| Accessory Type | Red Tube Core | |
| Core Material | N22 | |
| Termination Style | Screw | |
| Packaging | Each | |
| Outside Diameter | 2.62 mm | |
| Outside Height | 8.9 mm | |
| Outside Length | 3.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65659F1X23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $1,190.00 | |
| $1.09 | $5,450.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Ferrite Cores & Accessories CLM-RM6 2 PCS REQUIRED

Ferrite Cores & Accessories CLAMP-RM6

Ferrite Cores & Accessories P 18X11 N48 400 +3% -3% Sold as set

Ferrite Cores & Accessories RM6 N48 400 +3%-3% Sold as set

Ferrite Cores & Accessories RM6 N48 250 +3%-3% Sold as set

Ferrite Cores & Accessories COIL FORMER RM 6 6/1
Sign in to add projects and notes