Reference Only
B65655B0009X000
Ferrite Cores & Accessories MOUNTING ASSY P18X11 3.5MM
Datasheet
B65655B0009X000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P18/11 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | P 18 x 11 | |
| Accessory Type | Yoke, Terminal Carrier | |
| Number of Pins | 4 Pin | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Outside Height | 13.5 mm | |
| Outside Length | 20.7 mm | |
| Outside Width | 20.1 m | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65655B9X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.44 | $5,160.00 | |
| $3.20 | $9,600.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories P18/11-N48 +30%-20% 2PCS Sold as set
Sign in to add projects and notes