Reference Only
B65651T0400A048
Ferrite Cores & Accessories P 18X11 N48 400 +3% -3% Sold as set
Datasheet
B65651T0400A048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P18/11 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | P 18 x 11 | |
| Inductance | 400 nH | |
| Tolerance | 3 % | |
| Core Material | N48 | |
| Packaging | Tray | |
| Inductance - nH | 400 nH | |
| Inductance - pH | 400000 pH | |
| Inside Diameter | 3 mm | |
| Inside Height | 7.2 mm | |
| Outside Diameter | 18.4 mm | |
| Outside Height | 10.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65651T400A48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $4,875.00 | |
| $3.21 | $9,630.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories ADJUSTER POCAN B3235

Ferrite Cores & Accessories MOUNTING ASSY P18X11 3.5MM

Ferrite Cores & Accessories ADJ-P18/11-F1-K1
Ferrite Cores & Accessories MOUNTING ASSY P18X11 3.5MM
Sign in to add projects and notes