Reference Only

B65541D0000R048

Ferrite Cores & Accessories P14/8-N48 +30%-20% Sold as set

Manufacturer:

Mfr Part:
B65541D0000R048

TTI Part:
B65541D0000R048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP14/8
ProductFerrite Cores
TypeUngapped
CoreP Core
Core SizeP 14 x 8
Inductance2.1 uH
Tolerance- 20 %, + 30 %
Core MaterialN48
PackagingTray
Inside Diameter3 mm
Inside Height5.6 mm
Outside Diameter14.3 mm
Outside Height8.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65541DR48

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.31$655.00
$1.29$1,935.00
Need more?

Associated Parts

B65545B0009X000 TDK
Ferrite Cores & Accessories MOUNTING ASSY P14X8 3.5MM
Sign in to add projects and notes