Reference Only
B65532B0000T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO
Datasheet
B65532B0000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P11/7 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | 11 x 7 | |
| Accessory Type | Coil Former | |
| Packaging | Each | |
| Inside Diameter | 5.8 mm | |
| Maximum DC Resistance | 180 uOhms | |
| Outside Diameter | 8.9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65532BT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $108.00 | |
| $0.19 | $190.00 | |
| $0.188 | $282.00 | |
| $0.186 | $465.00 |
Need more?
Sign in to add projects and notes