Reference Only
B65526B1010T001
Ferrite Cores & Accessories CF-ER11/5-VSG-1S-10P
Datasheet
B65526B1010T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER11/2.5/6 | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | ER Core | |
| Core Size | 11 x 5 | |
| Number of Pins | 10 Pin | |
| Termination Style | Gullwing | |
| Packaging | Bulk | |
| Inside Diameter | 5.2 mm | |
| Inside Height | 4.3 mm | |
| Maximum DC Resistance | 225 uOhms | |
| Outside Diameter | 8.6 mm | |
| Outside Height | 4.7 mm | |
| Outside Length | 10.5 mm | |
| Outside Width | 8.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65526B1010T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504901900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $14.60 | |
| $1.13 | $282.50 | |
| $1.09 | $545.00 | |
| $1.08 | $1,080.00 | |
| $1.06 | $5,300.00 | |
| $1.05 | $10,500.00 | |
| $1.04 | $20,800.00 | |
| $1.03 | $41,200.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories ER 11/5 N87 Sold as set
Sign in to add projects and notes