Reference Only
B65525J0160A087
Ferrite Cores & Accessories ER 11/5 N87 Sold as set
Datasheet
B65525J0160A087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER11/2.5/6 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | ER Core | |
| Core Size | 11 x 5 | |
| Inductance | 160 nH | |
| Tolerance | 3 % | |
| Core Material | N87 | |
| Packaging | Kit | |
| Inside Diameter | 4.25 mm | |
| Inside Height | 3 mm | |
| Outside Diameter | 8.7 mm | |
| Outside Height | 5 mm | |
| Outside Length | 11 mm | |
| Outside Width | 6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65525J160A87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.612 | $6,120.00 | |
| $0.606 | $18,180.00 |
Need more?
Associated Parts

Ferrite Cores & Accessories CF-ER11/5-VSG-1S-10P
Sign in to add projects and notes