Reference Only

B65517D0250J048

Ferrite Cores & Accessories P9X5 N48 250 + 3%-3% Sold as set

Manufacturer:

Mfr Part:
B65517D0250J048

TTI Part:
B65517D0250J048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP9/5
ProductFerrite Cores
TypeGapped
CoreP Core
Core Size9 x 5
Inductance250 nH
Tolerance5 %
Core MaterialN48
PackagingKit
Inside Diameter7.5 mm
Inside Length3.6 mm
Outside Diameter9.3 mm
Outside Length5.4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65517D250J48

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.91$910.00
Need more?

My Notes

Sign into see notes.