Reference Only

B64290P0037X830

Ferrite Cores & Accessories TC6.3/3.8/2.5-N30

Manufacturer:

Mfr Part:
B64290P0037X830

TTI Part:
B64290P0037X830

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTC6.3/3.8/2.5
ProductToroids
TypeRing Core
Core MaterialN30
PackagingBulk
Inside Diameter3.8 mm
Outside Diameter6.3 mm
Outside Height2.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290P37X830

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504508000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$2,820.00
$0.233$5,592.00
Need more?
Sign in to add projects and notes