Reference Only
B64290P0037X049
Ferrite Cores & Accessories 6.3X3.8X2.5 N49 TOROID
Datasheet
B64290P0037X049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TC6.3/3.8/2.5 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 330 nH | |
| Core Material | N49 | |
| Packaging | Bulk | |
| Inside Diameter | 3.8 mm | |
| Outside Diameter | 6.3 mm | |
| Outside Height | 2.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290P37X49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $1,460.00 | |
| $0.36 | $4,320.00 | |
| $0.316 | $7,584.00 |
Need more?
Sign in to add projects and notes