Reference Only
B64290L84X830
Ferrite Toroids / Ferrite Rings 102X65.8X15 N30 TOROID
Datasheet
B64290L84X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 65.8 mm | |
| Outside Diameter | 102 mm | |
| Outside Height | 15 mm | |
| Series | TX102/66/15 | |
| Packaging | Tray | |
| Core Material | N30 | |
| Inductance | 5.5 uH | |
| Inductance - nH | 5500 nH | |
| Subcategory | Ferrites | |
| Type | Ungapped | |
| Part # Aliases | B64290L84X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.30 | $607.20 | |
| $24.31 | $2,917.20 |
Need more?
Sign in to add projects and notes