Reference Only
B64290L0647X038
Ferrite Cores & Accessories 29.5X19X14.9 T38 TOROID
Datasheet
B64290L0647X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX29.5/19.0/14.9 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 13.1 uH | |
| Core Material | T38 | |
| Packaging | Tray | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 29.5 mm | |
| Outside Height | 14.9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L647X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $2,604.00 | |
| $3.79 | $11,370.00 |
Need more?
Sign in to add projects and notes