Reference Only
B64290L0632X038
Ferrite Cores & Accessories 20X10X7 T38 TOROID
Datasheet
B64290L0632X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX20/10/7 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 9.74 uH | |
| Core Material | T38 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 20 mm | |
| Outside Height | 7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L632X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $1,580.00 | |
| $0.77 | $3,080.00 | |
| $0.76 | $9,120.00 |
Need more?
Sign in to add projects and notes