Reference Only

B64290L0618X087

Ferrite Cores & Accessories 25.3X14.8X10 N87 TOROID

Manufacturer:

Mfr Part:
B64290L0618X087

TTI Part:
B64290L0618X087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX25.3/14.8/10
ProductToroids
TypeUngapped
Inductance2.36 uH
Core MaterialN87
PackagingBulk
Inside Diameter14.8 mm
Outside Diameter25.3 mm
Outside Height10 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L618X87

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.92$1,840.00
$0.572$3,432.00
Need more?
Sign in to add projects and notes