Reference Only
B64290L0616X038
Ferrite Cores & Accessories 25.3/14.8/20 T38 TOROID
Datasheet
B64290L0616X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX25.3/14.8/20 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 21.3 uH | |
| Core Material | T38 | |
| Packaging | Bulk | |
| Inside Diameter | 14.8 mm | |
| Outside Diameter | 25.3 mm | |
| Outside Height | 20 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L616X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 810 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $1,806.30 | |
| $2.19 | $8,869.50 |
Need more?
Sign in to add projects and notes