Reference Only
B64290L0084X087
Ferrite Cores & Accessories 102/65.8/15 N87 TOROID
Datasheet
B64290L0084X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX102/66/15 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.88 uH | |
| Core Material | N87 | |
| Packaging | Tray | |
| Inside Diameter | 65.8 mm | |
| Outside Diameter | 102 mm | |
| Outside Height | 15 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L84X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.88 | $310.56 | |
| $23.89 | $573.36 | |
| $23.65 | $851.40 | |
| $23.42 | $1,405.20 | |
| $23.04 | $2,764.80 | |
| $22.81 | $5,474.40 | |
| $22.58 | $10,838.40 | |
| $22.36 | $21,465.60 |
Need more?
My Notes
Sign into see notes.