Reference Only

B64290L0082X087

Ferrite Cores & Accessories TOROID 50X30X20 N87

Manufacturer:

Mfr Part:
B64290L82X87

TTI Part:
B64290L0082X087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX50/30/20
ProductToroids
TypeRing Core
Core MaterialN87
PackagingTray
Inside Diameter30 mm
Outside Diameter50 mm
Outside Height20 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L82X87

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$7.59$303.60
$7.52$902.40
$7.44$1,488.00
$6.68$4,008.00
$6.61$7,932.00
$6.55$15,720.00
$6.48$31,104.00
Need more?
Sign in to add projects and notes