Reference Only
B64290L0048X830
Ferrite Cores & Accessories TOROID 34X20.5X12.5 N30
Datasheet
B64290L0048X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX34/20.5/12.5 | |
| Product | Toroids | |
| Type | Ring Core | |
| Core Material | N30 | |
| Packaging | Tray | |
| Inside Diameter | 20.5 mm | |
| Outside Diameter | 34 mm | |
| Outside Height | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L48X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $576.00 | |
| $1.84 | $2,760.00 |
Need more?
My Notes
Sign into see notes.