Reference Only
B64290L0045X830
Ferrite Cores & Accessories TX16/9.6/6.3-N30
Datasheet
B64290L45X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX16/9.6/6.3 | |
| Product | Toroids | |
| Type | Ring Core | |
| Core Material | N30 | |
| Packaging | Box | |
| Inside Diameter | 9.6 mm | |
| Outside Diameter | 16 mm | |
| Outside Height | 6.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L45X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.492 | $12.30 | |
| $0.426 | $21.30 | |
| $0.389 | $38.90 | |
| $0.274 | $1,096.00 | |
| $0.271 | $5,420.00 | |
| $0.267 | $10,680.00 | |
| $0.263 | $21,040.00 |
Need more?
My Notes
Sign into see notes.