Reference Only
B64290L0045X038
Ferrite Cores & Accessories TOROID 16X9.6X6.3 T38
Datasheet
B64290L0045X038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX16/9.6/6.3 | |
| Product | Toroids | |
| Type | Ring Core | |
| Core Material | T38 | |
| Packaging | Tray | |
| Inside Diameter | 9.6 mm | |
| Outside Diameter | 16 mm | |
| Outside Height | 6.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L45X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.568 | $2,272.00 | |
| $0.541 | $10,820.00 | |
| $0.536 | $21,440.00 | |
| $0.53 | $42,400.00 |
Need more?
Sign in to add projects and notes