Reference Only

B64290L0044X087

Ferrite Cores & Accessories 12.5X7.5X5 N87 TOROID

Manufacturer:

Mfr Part:
B64290L0044X087

TTI Part:
B64290L0044X087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX12.5/7.5/5
ProductToroids
TypeUngapped
Inductance1.12 uH
Core MaterialN87
PackagingTray
Inside Diameter7.5 mm
Outside Diameter12.5 mm
Outside Height5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L44X87

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8548000000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.161$724.50
$0.146$3,285.00
Need more?
Sign in to add projects and notes