Reference Only
B64290L0040X087
Ferrite Cores & Accessories 58.3X40.8X17.6N87 TOROID
Datasheet
B64290L40X87 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX58.3/40.8/17.6 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.76 uH | |
| Core Material | N87 | |
| Packaging | Each | |
| Inside Diameter | 40.8 mm | |
| Outside Diameter | 58.3 mm | |
| Outside Height | 17.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L40X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
176
On Order
176 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.05 | $2,210.00 | |
| $10.08 | $6,048.00 |
Need more?
Sign in to add projects and notes