Reference Only

B64290L0040X065

Ferrite Cores & Accessories 58.3X40.8X17.6 T65 TOROID

Manufacturer:

Mfr Part:
B64290L0040X065

TTI Part:
B64290L0040X065

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTX58.3/40.8/17.6
ProductToroids
TypeUngapped
Inductance6.25 uH
Core MaterialT65
PackagingTray
Inside Diameter40.8 mm
Outside Diameter58.3 mm
Outside Height17.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290L40X65

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.12$406.00
$8.03$803.00
$7.94$1,588.00
$6.86$4,116.00
$6.79$13,580.00
$6.71$26,840.00
Need more?

My Notes

Sign into see notes.