Reference Only
B64290L0038X038
Ferrite Cores & Accessories TOROID 10/6/4 T38
Datasheet
B64290L38X38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX10/6/4 | |
| Product | Toroids | |
| Type | Ring Core | |
| Core Material | T38 | |
| Packaging | Each | |
| Inside Diameter | 6 mm | |
| Outside Diameter | 10 mm | |
| Outside Height | 4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L38X38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,932In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.362 | $5.06 | |
| $0.305 | $7.62 | |
| $0.273 | $13.65 | |
| $0.243 | $24.30 | |
| $0.207 | $51.75 | |
| $0.181 | $90.50 | |
| $0.151 | $151.00 | |
| $0.15 | $450.00 |
Need more?
Sign in to add projects and notes