Reference Only
B64290L0038X035
Ferrite Toroids / Ferrite Rings 10X6X4 T35 TOROID
Datasheet
B64290L38X35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 6 mm | |
| Outside Diameter | 10 mm | |
| Outside Height | 4 mm | |
| Series | TX10/6/4 | |
| Packaging | Each | |
| Core Material | T35 | |
| Inductance | 2.46 uH | |
| Inductance - nH | 2460 nH | |
| Subcategory | Ferrites | |
| Type | Ungapped | |
| Part # Aliases | B64290L38X35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $567.00 |
Need more?
Sign in to add projects and notes