Reference Only
B64290L0022X830
Ferrite Cores & Accessories TOROID 41.8/26.2/12.5 N30
Datasheet
B64290L0022X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX42/26/13 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 5 uH | |
| Core Material | N30 | |
| Packaging | Tray | |
| Inductance - nH | 5000 nH | |
| Inside Diameter | 26.2 mm | |
| Outside Diameter | 41.8 mm | |
| Outside Height | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L22X830 B64290L0022X830K1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
1,200 expected 29-Mar-29
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $243.00 | |
| $2.40 | $480.00 | |
| $2.37 | $711.00 | |
| $2.33 | $1,165.00 | |
| $2.30 | $2,300.00 | |
| $2.27 | $4,540.00 |
Need more?
Sign in to add projects and notes