Reference Only
B64290L0022X087
Ferrite Cores & Accessories 41.8/26.2/12.5N87 TOROID
Datasheet
B64290L0022X087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX42/26/13 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.56 uH | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 26.2 mm | |
| Inside Length | 41.8 mm | |
| Inside Width | 41.8 mm | |
| Outside Diameter | 41.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L22X87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $299.00 | |
| $2.85 | $570.00 | |
| $2.82 | $1,128.00 | |
| $2.79 | $3,348.00 | |
| $2.77 | $6,648.00 | |
| $2.74 | $13,152.00 | |
| $2.71 | $26,016.00 |
Need more?
Sign in to add projects and notes