Reference Only
B64290A719X49
Ferrite Cores & Accessories 22.1X13.7X7.90 N49 TOROID
Datasheet
B64290A719X49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | T22.1/13.7/7.9 | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | N49 | |
| Packaging | Tray | |
| Inside Diameter | 13.7 mm | |
| Outside Diameter | 22.1 mm | |
| Outside Height | 7.9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290A719X49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $25.00 | |
| $1.04 | $104.00 | |
| $0.81 | $405.00 |
Need more?
Sign in to add projects and notes