Reference Only

B64290A0719X049

Ferrite Cores & Accessories 22.1X13.7X7.90 N49 TOROID

Manufacturer:

Mfr Part:
B64290A719X49

TTI Part:
B64290A0719X049

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT22.1/13.7/7.9
ProductToroids
TypeUngapped
Core MaterialN49
PackagingTray
Inside Diameter13.7 mm
Outside Diameter22.1 mm
Outside Height7.9 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A719X49

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909630
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.22$24.40
$1.02$102.00
$0.81$405.00
Need more?
Sign in to add projects and notes