Reference Only

B64290A0618X033

Ferrite Cores & Accessories 25.3X14.8X10 M33 TOROID

Manufacturer:

Mfr Part:
B64290A0618X033

TTI Part:
B64290A0618X033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT25.3/14.8/15
ProductToroids
TypeUngapped
Core MaterialM33
PackagingBox
Inside Diameter14.8 mm
Outside Diameter25.3 mm
Outside Height10 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A618X33

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8504909610
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,200 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.06$1,272.00
$1.05$6,300.00
Need more?
Sign in to add projects and notes